Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.550 |
| 25+ | $4.460 |
| 50+ | $4.350 |
| 100+ | $4.260 |
| 250+ | $4.170 |
| 500+ | $4.080 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-904.7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99F7757
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourTransparent
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative plastic lens
- Transparent lens optics
- Colorless lens color
- Concave lens profile
- Dimension is 0.60 x 0.84inch
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

