Print Page
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 5+ | $11.270 |
| 10+ | $11.040 |
| 25+ | $10.820 |
| 50+ | $10.580 |
| 100+ | $10.350 |
| 250+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-924.2 is a Front Protective Cap with a transparent optics, made of PE/silicone. It comes with two parts and the front panel thickness reduced by 1mm. It is suitable for use with the EAO 31 series pushbutton switches.
- IP67 Front protection rating
Applications
Industrial
Technical Specifications
For Use With
31 Series 16mm Pushbutton Switches and Indicators
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

