Print Page
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 5+ | $12.820 |
| 10+ | $12.560 |
| 25+ | $12.300 |
| 50+ | $12.040 |
| 100+ | $11.770 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-925 is a hinged transparent Protective Cover for use with the 31 series pushbutton switch. It is made of plastic.
- IP40 Front protection rating
Applications
Industrial
Technical Specifications
| For Use With | EAO 31 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 31 Series |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

