Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $9.770 |
| 10+ | $9.120 |
| 25+ | $8.430 |
| 50+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-942Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50B9692
Product Range31 Series
Technical Datasheet
Accessory TypePCB Plug-In Base
Product Range31 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
31-942 is a PCB plug-in base.
- Plastic, heat-resistant and self-extinguishing material
- PCB terminal, axial pins
- For use with EAO 31 series switches
Technical Specifications
Accessory Type
PCB Plug-In Base
Product Range
31 Series
For Use With
EAO 31 Series Pushbutton, Illuminated Pushbutton Switches, Indicators & Buzzers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

