Print Page
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.350 |
| 5+ | $54.240 |
| 10+ | $53.130 |
| 25+ | $52.030 |
| 50+ | $50.920 |
| 100+ | $49.820 |
| 250+ | $48.710 |
Price for:Each
Minimum: 1
Multiple: 1
$55.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-989.311Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98F8314
Product Range31 Series
Technical Datasheet
For Use With71 Series Pushbutton Switches
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-989.311 is a Spare Key for standard lock DOM 311. It is designed for use with the 99 series keylock switch.
Applications
Automation & Process Control
Technical Specifications
For Use With
71 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

