Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.520 |
| 5+ | $47.540 |
| 10+ | $46.580 |
| 25+ | $45.600 |
| 50+ | $44.640 |
| 100+ | $43.660 |
| 250+ | $42.700 |
| 5000+ | $41.720 |
Price for:Each
Minimum: 1
Multiple: 1
$48.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
45-320.1N12 is a front mounting illumination element with screw terminal.
- White illumination color
- 24 - 240VAC/DC operating voltage
- 900 - 1400mcd luminous intensity
- 4KV surge voltage resistance
- For use with EAO 45 series switches
Technical Specifications
For Use With
EAO 45 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

