Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.220 |
| 5+ | $29.860 |
| 10+ | $28.650 |
| 25+ | $27.430 |
| 50+ | $26.500 |
| 100+ | $25.940 |
| 250+ | $25.190 |
| 5000+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-2F21.1080.001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN9342
Product Range46 Series
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch TerminalsScrew
Lever Travel-
Handle StyleLever
Rotation Electrical Angle30°
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Screw
Handle Style
Lever
Product Range
46 Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
-
Rotation Electrical Angle
30°
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

