Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No46-425.1400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN9368
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
| 5+ | $21.120 |
| 10+ | $19.590 |
| 25+ | $18.120 |
| 50+ | $16.520 |
| 100+ | $15.450 |
| 250+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-425.1400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN9368
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22.3mm
Cover / Base ColorYellow
External Height - Metric84mm
External Width - Metric84mm
External Depth - Metric55mm
IP RatingIP66
NEMA Rating-
External Height - Imperial3.31"
External Width - Imperial3.31"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22.3mm
External Height - Metric
84mm
External Depth - Metric
55mm
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
84mm
IP Rating
IP66
External Height - Imperial
3.31"
External Depth - Imperial
2.17"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
