Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.120 |
| 5+ | $44.460 |
| 10+ | $42.860 |
| 25+ | $42.470 |
| 50+ | $42.080 |
| 100+ | $42.070 |
| 250+ | $42.060 |
Price for:Each
Minimum: 1
Multiple: 1
$46.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-447.1418Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN9373
Product Range46 Series
Technical Datasheet
Enclosure MaterialPlastic
Product Range46 Series
No. of Switch Holes3Holes
No. of Ways3
Cutout Diameter22mm
Switching Capacity-
Cover / Base ColorYellow
Contact Configuration-
External Height - Metric137mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial5.39"
External Width - Imperial3.27"
External Depth - Imperial-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Material
Plastic
No. of Switch Holes
3Holes
Cutout Diameter
22mm
Cover / Base Color
Yellow
External Height - Metric
137mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
No. of Ways
3
Switching Capacity
-
Contact Configuration
-
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
5.39"
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

