Print Page
46-50J.1413
Switch Legend Plate, 2.36", Yellow, 0.86" Mounting Hole, 46 Series Emergency Stop Switches
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.800 |
| 25+ | $4.710 |
| 50+ | $4.600 |
| 100+ | $4.510 |
| 250+ | $4.410 |
| 500+ | $4.310 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-50J.1413 is a legend plate.
- Yellow color, Ø 22mm mounting cut-out, Ø 60mm dimension
Technical Specifications
For Use With
EAO 46 Series Emergency Stop Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

