Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.610 |
| 5+ | $97.620 |
| 10+ | $95.630 |
| 25+ | $93.640 |
| 50+ | $91.640 |
| 100+ | $89.650 |
| 250+ | $87.660 |
Price for:Each
Minimum: 1
Multiple: 1
$99.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-195.022DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30B4371
Product Range51 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST-NC, SPST-NO
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-195.022D is a SPST 2-position snap-action Keylock Switch with gold contacts operation and rectangular black plastic front.
- DOM 311 Standard lock
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
51 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPST-NC, SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

