Print Page
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.520 |
| 5+ | $108.140 |
| 10+ | $105.770 |
| 25+ | $103.380 |
| 50+ | $99.290 |
| 100+ | $97.300 |
| 250+ | $95.320 |
Price for:Each
Minimum: 1
Multiple: 1
$110.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-414.036DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30B4548
Product Range51 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsPC Pin, Solder Lug
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Angle of Throw90°
SVHCNo SVHC (10-Jun-2022)
Product Overview
51-414.036D is a 2 positions keylock switch.
- Ø 16mm mounting cut-out, raised design
- Round front shape, Ø 18mm front dimension
- 90° right switching angle
- IP65 front protection
- Universal 2.0 x 0.5mm terminal
- Rest(a) - maintain(a) switching action actuator
- Low-level element switching system
- 2 NO contacts
- 0.1A switching current, 42VAC/DC switching voltage
- NO = normally open, A = rest, C = maintained switching action (legend)
Technical Specifications
Switch Operation
On-Off
Product Range
51 Series
Switch Terminals
PC Pin, Solder Lug
Contact Voltage AC Nom
42V
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
42V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

