Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $101.810 |
| 5+ | $99.770 |
| 10+ | $97.730 |
| 25+ | $95.700 |
| 50+ | $93.660 |
| 100+ | $91.620 |
| 250+ | $89.590 |
Price for:Each
Minimum: 1
Multiple: 1
$101.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-445.036DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30B4578
Product Range51 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NC, SPST-NO
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsPC Pin, Solder Lug
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Angle of Throw90°
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off
Product Range
51 Series
Switch Terminals
PC Pin, Solder Lug
Contact Voltage AC Nom
42V
Angle of Throw
90°
Contact Configuration
SPST-NC, SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
42V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

