Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $4.570 |
| 25+ | $4.210 |
| 50+ | $4.130 |
| 100+ | $4.040 |
| 250+ | $3.960 |
| 500+ | $3.880 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-901.2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50B3071
Product Range51 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourRed
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative, raised design, plastic lens
- Translucent lens optics, red pressure lens color
- Flat lens profile
- Dimension is 0.602 x 0.84inch
Technical Specifications
Lens Shape
Rectangular
Product Range
51 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

