Print Page
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.560 |
| 25+ | $4.470 |
| 50+ | $4.370 |
| 100+ | $4.280 |
| 250+ | $4.190 |
| 500+ | $4.100 |
| 1000+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 51-903.7 is a colourless transparent Rectangular-shaped Lens made of plastic. This flat profile lens for use with 51-series pushbutton switches and indicators.
- Flush, illuminative lens
- Raised mounting design
Applications
Lighting
Technical Specifications
| Lens Shape | Rectangular |
|---|---|
| Product Range | 51 Series |
| Switch Lens Colour | White |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

