Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $7.540 |
| 10+ | $7.390 |
| 25+ | $7.230 |
| 50+ | $7.080 |
| 100+ | $6.930 |
| 250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 51-920 is a Protective Cover made of plastic. It has transparent optics and suitable for EAO 51 series pushbutton switches.
- Hinged with means for sealing
- IP65 Protection rating
- Ø16mm Mounting cut-out
Applications
Industrial
Technical Specifications
| For Use With | 51 Series Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 51 Series |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

