Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.500 |
| 5+ | $63.210 |
| 10+ | $61.920 |
| 25+ | $60.630 |
| 50+ | $59.350 |
| 100+ | $58.050 |
| 250+ | $56.760 |
Price for:Each
Minimum: 1
Multiple: 1
$64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-2607.0/DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01H4299
Product Range61 Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration-
Product Range61 Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max2.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-2607.0/D is a 3-position square Keylock Switch with maintained, rest and maintained switching action. If mounted with anti-twist device, the lug is on the left side. The anti-twist ring not needed by using anti-twist device.
- IP65 Protection rating
- DOM 311 Standard lock
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Product Range
61 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
2.5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

