Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.380 |
| 5+ | $74.370 |
| 10+ | $74.360 |
| 25+ | $74.350 |
| 50+ | $73.760 |
| 100+ | $72.910 |
| 250+ | $71.450 |
Price for:Each
Minimum: 1
Multiple: 1
$74.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-3440.4/2 is stop switch actuator.
- Non illuminative lens illumination
- Red lens color
- Mushroom-head lens shape
- Plastic lens material
- Maintained switching action
- 0.5Nm maximum (tightening torque)
- Stop + arrows marking
- Yellow housing color, plastic housing material
- Twist to unlock clockwise, position indication ring black
- Mounting cut-out is Ø 16mm, front dimension is Ø 27mm
Technical Specifications
For Use With
EAO 61 Series Twist Release Stop Pushbutton Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

