Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 5+ | $17.890 |
| 10+ | $17.880 |
| 25+ | $17.870 |
| 50+ | $17.860 |
| 100+ | $17.600 |
| 250+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61-4210.0 is a 2-position illuminative Selector Switch with a key actuator, 90° switching angle. The 61 series modular switch has rest/maintained action.
- Flush design
- IP65 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
| For Use With | EAO 61 Series Selector Switches |
|---|---|
| Product Range | 61 Series |
| IP / NEMA Rating | IP65 |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

