Print Page
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 5+ | $28.060 |
| 10+ | $26.110 |
| 25+ | $25.590 |
| 50+ | $25.070 |
| 100+ | $24.550 |
| 250+ | $24.020 |
| 5000+ | $23.500 |
Price for:Each
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8420.22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20C6265
Product Range61 Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With2-position keylock switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-8420.22 is a 2-position Switching Element with gold 2NO contacts, solder termination and snap-action function. The switching element is designed for use with 61 series pushbutton, keylock and selector switches.
- 2.8 x 0.5mm Solder terminals
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
2-position keylock switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

