Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 5+ | $31.960 |
| 10+ | $31.320 |
| 25+ | $30.680 |
| 50+ | $30.040 |
| 100+ | $29.400 |
| 250+ | $28.770 |
| 5000+ | $28.130 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8430.22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66H7945
Product Range61 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles3 Pole
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-8430.22 is a 2 positions switching element for pushbutton and keylock and selector switch.
- Solder 2.8 x 0.5 terminal, 3 NO contacts
- 5A switching current
- Snap-action switching element
- Gold-plated silver contact material
- 250VAC/DC switching voltage
- Suitable for use with EAO 61 series switches
- With lamp terminal
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
3 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

