Print Page
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 5+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8745.11Copy
Newark Part No.30B4842
Product Range61 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With61 Series Emergency Stop Pushbuttons
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-8745.11 is a Switching Element with 1NC silver contacts and screw terminals. This slow-make switching element is suitable for use with the EAO series 61 emergency stop pushbutton switches.
- Foolproof EN IEC 60947-5-5 standard
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
5A
For Use With
61 Series Emergency Stop Pushbuttons
Product Range
61 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

