Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.450 |
| 25+ | $4.350 |
| 50+ | $4.260 |
| 100+ | $4.170 |
| 250+ | $4.080 |
| 500+ | $3.990 |
| 1000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9351.2 is a plastic square lens with raised design.
- Dimension is 20mm x 20mm
- Transparent lens optics, red mat lens color
- Illuminative, flat lens profile
- Flush lens shape
- Suitable for use with EAO 61 series switches
Technical Specifications
Lens Shape
Square
Product Range
61 Series
Switch Lens Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

