Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.260 |
| 25+ | $4.180 |
| 50+ | $4.090 |
| 100+ | $4.000 |
| 250+ | $3.920 |
| 500+ | $3.830 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61-9671.2 is a red mat flat square illuminative Translucent Lens made of plastic. This flush-mount lens is for use with EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Square
Product Range
61 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

