Print Page
61-9707.7
Marking Plate, 61 Series Illuminated Pushbutton, Selector & Keylock Switches, Clear, Plastic
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 10+ | $0.924 |
| 25+ | $0.905 |
| 50+ | $0.886 |
| 100+ | $0.867 |
| 250+ | $0.848 |
| 500+ | $0.830 |
| 1000+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9707.7 is a colorless, illuminative marking plate for lens.
- Plastic marking plate material
- Round shape, flush design
- Can be hot stamped
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
61 Series Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

