Print Page
Product Information
ManufacturerEAO
Manufacturer Part No61-9931.0Copy
Newark Part No.95F7152
Product Range41 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range41 Series
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch Operation-
Pushbutton Actuator StyleRectangular
Contact Voltage DC Nom24V
Contact Current AC Max5A
Contact Voltage VAC250V
IP RatingIP40
Switch MountingPanel Mount
Switch Terminals-
Panel Cutout (H x W)15mm x 21mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 41-261.025 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a rectangular actuator and solder terminal. The 41 series switch equipped with snap-action switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated silver contacts.
- Raised mounting design
- 3mm Actuating travel
- 18 x 24mm Size
Applications
Motor Drive & Control, Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
-
Contact Voltage DC Nom
24V
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
15mm x 21mm
Product Range
41 Series
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
IP Rating
IP40
Switch Terminals
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

