Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 5+ | $7.590 |
| 10+ | $7.430 |
| 25+ | $7.290 |
| 50+ | $7.130 |
| 100+ | $6.970 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9931.4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30B4876
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Keylock Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9931.4 is a front bezel set for indicator illuminated pushbutton and keylock switch.
- Flush design
- 0.826inch x 1.062inch mounting cut-out
- Plastic front bezel material, silver front bezel color
- 0.944inch x 1.1811inch front dimension
- Rectangular front shape
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

