Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 5+ | $16.480 |
| 10+ | $16.080 |
| 25+ | $15.680 |
| 50+ | $15.360 |
| 100+ | $15.050 |
| 250+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61-9933.0 is a Front Bezel Set for use with indicator and illuminated pushbutton.
- 22.5mm Mounting cut-out
- Aluminium natural anodized
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
| For Use With | Eao 61 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 61 Series |
|---|
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

