Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $25.250 |
| 10+ | $24.790 |
| 25+ | $24.090 |
| 50+ | $23.620 |
| 100+ | $23.130 |
| 250+ | $22.650 |
| 5000+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 700.006.0 is a Lamp Removal Tool for flush mounting, mounting and dismantling of round lens. It is suitable for use with EAO 04 and 44 series pushbutton switches. The plug comes with lamp (LED) remover function (BA9s), for round lens.
- Flush design
Applications
Industrial
Technical Specifications
| For Use With | EAO 04, 44 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 04 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

