Print Page
64 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.440 |
| 5+ | $50.300 |
| 10+ | $50.150 |
| 25+ | $48.860 |
| 50+ | $47.080 |
| 100+ | $46.120 |
| 250+ | $45.250 |
Price for:Each
Minimum: 1
Multiple: 1
$50.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.074.2LX is a Stop Pushbutton Actuator with maintained action switching action, plastic gray front ring and plastic red mushroom head cap. Arrows marking. 8N maximum operating force. Actuator is suitable for EAO 04 series emergency stop pushbutton switches.
- IP65 Protection rating
- Raised mounting
Applications
Industrial
Technical Specifications
| For Use With | EAO 04 Series Emergency Stop Pushbutton Switches |
|---|---|
| Product Range | 04 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

