Print Page
620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.620 |
| 5+ | $39.750 |
| 10+ | $38.860 |
| 25+ | $37.510 |
| 50+ | $36.550 |
| 100+ | $35.590 |
| 250+ | $34.250 |
| 5000+ | $33.570 |
Price for:Each
Minimum: 1
Multiple: 1
$40.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.075.2 is a stop switch actuator with maintained switching action, aluminium natural front ring and plastic red mushroom head cap. The actuator is suitable for use with the 04 series emergency-stop pushbutton switch.
- Raised design
- IP65 Front protection rating
Applications
Industrial
Technical Specifications
| For Use With | EAO 04 Series Emergency Stop Pushbutton Switches |
|---|---|
| Product Range | 04 Series |
| IP / NEMA Rating | IP65 |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

