Print Page
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
| 5+ | $31.510 |
| 10+ | $29.400 |
| 25+ | $26.990 |
| 50+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.402.0
Newark Part No.50F7333
Product Range04 Series
Technical Datasheet
For Use WithEAO 04 Series Selector Switches
IP / NEMA Rating-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.402.0 is a 3-position Selector Switch Actuator with black plastic short lever and Ø29mm gray plastic round front ring. This raised Ø22.5mm cut-out mount switch actuator features momentary/reset/momentary switch action.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 04 Series Selector Switches
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability