Print Page
219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 5+ | $6.350 |
| 10+ | $6.100 |
| 25+ | $5.600 |
| 50+ | $5.490 |
| 100+ | $5.380 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.600.1 is a Front Ring made of natural anodized aluminum. It is suitable for use with the EAO 04 series pushbutton switches.
Applications
Industrial
Technical Specifications
| Accessory Type | Front Ring |
|---|---|
| Product Range | 04 Series |
| For Use With | Series 14 Selector Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

