Print Page
355 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.080 |
| 25+ | $2.020 |
| 50+ | $1.970 |
| 100+ | $1.910 |
| 250+ | $1.860 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.602.5 is a transparent green Round Lens made of plastic. This flush illuminative flat lens is suitable for use with EAO 04 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
04 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

