Print Page
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 704.900.3-1Copy |
| Newark Part No. | 85AM9570 |
| Product Range | 04 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 2 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 500V |
| For Use With | EAO 04 Series Selector Switches |
| Contact Voltage DC Max | - |
| Product Range | 04 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
704.900.3-1 is a snap-action contact block (switching element) with screw terminal. The switch complies with the “Standards for low-voltage switching devices” DIN EN IEC UL 60947-5-1.
- DPST-NO configuration
- Silver contact material
- Switching rating :500V AC at 10A
- Versatile and reliable product
- Modern and robust design
- Safe and ergonomically friendly in use
- 50,000 cycles of operation (500V AC, 10A)
- 3 pollution degree
- Operating temperature range from -40°C to +55°C
- IP protection: IP00
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | EAO 04 Series Selector Switches |
| Product Range | 04 Series |
| No. of Poles | 2 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

