Print Page
273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 5+ | $18.210 |
| 10+ | $18.080 |
| 25+ | $17.690 |
| 50+ | $17.230 |
| 100+ | $17.150 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 704.900.5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50F7319 |
| Product Range | 04 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 2 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 500V |
| For Use With | EAO Switch 04 Series Pushbutton Switches |
| Contact Voltage DC Max | 110V |
| Product Range | 04 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 704.900.5 is a double-pole Switching Element with Ag-Cu 1NO + 1NC contacts, snap-action switching function and screw terminals. The switching element is suitable for use with the 04 series pushbutton switch.
Applications
Industrial
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | EAO Switch 04 Series Pushbutton Switches |
| Product Range | 04 Series |
| No. of Poles | 2 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Contact Voltage DC Max | 110V |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

