Print Page
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.540 |
| 5+ | $94.600 |
| 10+ | $92.680 |
| 25+ | $90.740 |
| 50+ | $88.810 |
| 100+ | $86.880 |
| 250+ | $84.950 |
Price for:Each
Minimum: 1
Multiple: 1
$96.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 704.901.5Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 30C5702 |
| Product Range | 04 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 2 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 500V |
| For Use With | 04 Series Switches |
| Contact Voltage DC Max | 110V |
| Product Range | 04 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 704.901.5 is a 1 NC + 1 NO Snap-action Switching Element with gold contacts. This screw terminal switching element is suitable for EAO 04 series pushbutton switches.
Applications
Industrial
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | 04 Series Switches |
| Product Range | 04 Series |
| No. of Poles | 2 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Contact Voltage DC Max | 110V |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

