Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $33.690 |
| 10+ | $33.530 |
| 25+ | $32.850 |
| 50+ | $31.940 |
Price for:Each
Minimum: 5
Multiple: 5
$168.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 704.910.4FSCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73W9164 |
| Product Range | 04 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 2 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 500V |
| For Use With | Human Machine Interface |
| Contact Voltage DC Max | - |
| Product Range | 04 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The EAO Series 04 snap-action switches are renowned for their attractive design, superb tactile feedback and reliability. With low profile flush mount options they enhance the design of vehicles, trains and machines. These snap-action switches have a modular design with a range of actuator type’s that include; indicators, pushbuttons, selectors, keylocks, emergency stops, potentiometers etc. providing operator panels that are innovative, intuitive and reliable.
- Use EAO Series 04 modular, snap-action switches to design stylish operator controls that are innovative, intuitive and reliable.
- Attractive flush mount design
- Tactile snap action
Applications
Transportation, Automation & Process Control
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | Human Machine Interface |
| Product Range | 04 Series |
| No. of Poles | 2 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

