Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $26.920 |
| 10+ | $26.390 |
| 25+ | $25.850 |
| 50+ | $25.310 |
Price for:Each
Minimum: 5
Multiple: 5
$134.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.925.0 is a hinged transparent plastic Protective Cover for use with the 04 series pushbutton switch.
- Raised design
- 22.5mm Mounting cut-out
- IP65 Front protection rating
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
| For Use With | 04 Series Pushbuttons |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 04 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

