Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.510 |
| 5+ | $40.680 |
| 10+ | $39.850 |
| 25+ | $39.020 |
| 50+ | $38.190 |
| 100+ | $37.350 |
| 250+ | $36.530 |
| 5000+ | $35.700 |
Price for:Each
Minimum: 1
Multiple: 1
$41.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.927.9 is a yellow plastic Emergency-stop Protective Shroud for use with the 04 series pushbutton switch. It fulfils requirements of semiconductor industry SEMI S2-93/12.4c standard. The new protective shroud is made of non-breakable Lexan plastic for exceptional durability. It features an anti-rotational pin plus the ability to lock the switch in position with a padlock after actuation.
- Padlock security for lock out/tag out feature
- Anti-rotational pin
- 83mm Outer diameter
- Free actuation angle of 210°
- IP65 Front protection rating
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
| For Use With | EAO 04 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 04 Series |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

