Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $215.250 |
| 5+ | $210.370 |
| 10+ | $206.490 |
| 25+ | $202.030 |
| 50+ | $198.420 |
Price for:Each
Minimum: 1
Multiple: 1
$215.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No73-00001.1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC4529
Product Range84 Series
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / StandardsCE
IP RatingIP67
Switch CasePBT (Polybutylene Terephthalate)
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
-
Approvals / Standards
CE
Switch Case
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Jan-2023)
No. of Positions
-
IP Rating
IP67
Product Range
84 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

