Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $231.810 |
Price for:Each
Minimum: 5
Multiple: 5
$1,159.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No73-00002.1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC4531
Product Range84 Series
Technical Datasheet
Contact Configuration-
No. of Positions1 Position
Approvals / Standards-
IP RatingIP67
Switch CasePBT (Polybutylene Terephthalate)
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
EAO Smart Box is a simple and customisable “snap-on, plug & play” solution for operator devices in industrial environments that can include on / off, up / down or emergency stop functions in CNC machines or semiconductor production. Alongside a broad standard range, customised solutions are also available to meet the needs of the user
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Jan-2023)
No. of Positions
1 Position
IP Rating
IP67
Product Range
84 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

