Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No74-10003.1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC4534
Product RangeSmart Box Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $39.300 |
Price for:Each
Minimum: 5
Multiple: 5
$196.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No74-10003.1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC4534
Product RangeSmart Box Series
Technical Datasheet
Enclosure MaterialPolybutylene Terephthalate (PBT)
For Use WithEAO 84 Series Emergency Stop Switches
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric90mm
External Width - Metric45mm
External Depth - Metric69.2mm
IP RatingIP67
External Height - Imperial3.54"
External Width - Imperial1.8"
External Depth - Imperial2.72"
Product RangeSmart Box Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Material
Polybutylene Terephthalate (PBT)
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
45mm
IP Rating
IP67
External Width - Imperial
1.8"
Product Range
Smart Box Series
For Use With
EAO 84 Series Emergency Stop Switches
Cutout Diameter
22mm
External Height - Metric
90mm
External Depth - Metric
69.2mm
External Height - Imperial
3.54"
External Depth - Imperial
2.72"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
