Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $24.620 |
| 10+ | $24.120 |
| 25+ | $23.620 |
| 50+ | $23.110 |
| 100+ | $22.610 |
| 250+ | $22.110 |
| 5000+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.0124Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AC7247
Product Range82 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP65, IP67
Product Range82 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
82 Series
Operating Voltage
24V
Forward Current If
10mA
IP / NEMA Rating
IP65, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

