Print Page
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $20.100 |
| 10+ | $20.090 |
| 25+ | $20.080 |
| 50+ | $20.070 |
| 100+ | $20.060 |
| 250+ | $19.660 |
| 5000+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 82-4151.1000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 38X7138 |
| Product Range | 82 Series |
| Technical Datasheet | |
| Product Range | 82 Series |
| Panel Cutout Diameter | 16mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush Flat |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Current Max | 5A |
| Contact Voltage VAC | 240V |
| Contact Voltage AC Max | 250V |
| Operating Force | 7N |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 240V |
| IP Rating | IP65, IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | - |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
With their robust housings, these innovatively designed switches are protected to IK10 impact resistance and IP67 sealing requirements, which makes them ideal for use in exposed public buildings and areas.
Technical Specifications
| Product Range | 82 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round Flush Flat |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 240V |
| Operating Force | 7N |
| Contact Voltage VDC | 240V |
| Switch Mounting | Panel Mount |
| Illumination Color | - |
| SVHC | No SVHC (17-Jan-2023) |
| Panel Cutout Diameter | 16mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Natural |
| Contact Current Max | 5A |
| Contact Voltage AC Max | 250V |
| Contact Current DC Max | 3A |
| IP Rating | IP65, IP67 |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

