Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.770 |
| 5+ | $57.940 |
| 10+ | $55.980 |
| 25+ | $53.030 |
| 50+ | $48.970 |
| 100+ | $45.030 |
| 250+ | $41.500 |
Price for:Each
Minimum: 1
Multiple: 1
$61.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 82-6111.2254Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AN5686 |
| Product Range | 82 Series |
| Technical Datasheet | |
| No. of Switch Positions | 2 Position |
| No. of Poles | 1 Pole |
| Angle of Throw | 90° |
| Contact Current AC Max | 1A |
| Contact Voltage AC Max | 110V |
| Product Range | 82 Series |
| Illumination | Illuminated |
| Contact Current DC Max | 700mA |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Switch Positions | 2 Position |
|---|---|
| Angle of Throw | 90° |
| Contact Voltage AC Max | 110V |
| Illumination | Illuminated |
| Contact Voltage DC Max | 24V |
| No. of Poles | 1 Pole |
|---|---|
| Contact Current AC Max | 1A |
| Product Range | 82 Series |
| Contact Current DC Max | 700mA |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

