Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.890 |
| 5+ | $56.170 |
| 10+ | $54.270 |
| 25+ | $51.410 |
| 50+ | $47.480 |
| 100+ | $43.660 |
| 250+ | $40.240 |
Price for:Each
Minimum: 1
Multiple: 1
$59.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6121.2000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN5687
Product Range82 Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPDT
Product Range82 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug, Plug In
Contact Current Max1A
Contact Voltage AC Nom110V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
Maintained
Product Range
82 Series
Switch Terminals
Solder Lug, Plug In
Contact Voltage AC Nom
110V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

