Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.470 |
| 5+ | $44.550 |
| 10+ | $43.650 |
| 25+ | $42.740 |
| 50+ | $41.830 |
| 100+ | $40.920 |
| 250+ | $40.010 |
| 5000+ | $39.100 |
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 82-6152.11A4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 33AC4209 |
| Product Range | 82 Series |
| Technical Datasheet | |
| Product Range | 82 Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush Flat |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Current Max | 3A |
| Contact Voltage VAC | 240V |
| Contact Voltage AC Max | 240V |
| Contact Current DC Max | 3A |
| Contact Voltage DC Max | 240V |
| Contact Voltage VDC | 240V |
| IP Rating | IP65, IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Green, Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 82-6152.11A4 from EAO is an 82 series 22mm vandal resistant pushbutton switch. With series 82, EAO offers the ideal pushbutton for vandal resistant, stylish HMI controls used in harsh industrial environments, public areas and building management. With its robust housing, this innovatively designed switch is protected to IK10 impact resistance and IP67 sealing requirements which makes them ideal for use in exposed public buildings and areas. It has contact resistance of ≤ 50mohm according to IEC 60512-2 and isolation resistance of <gt/>1000Mohm according to IEC 60512-3. This switch features opaque lens optics, stainless steel lens material, flat lens profile, illuminative lens and stainless steel lens colour. Typical application includes ticketing and vending machines, industrial (machinery and factory equipment), lifting and moving (elevators and people movers), building management (access control and security systems), audio and video equipment, medical equipment.
- Robust and attractive
- Excellent tactile feedback, front protection (IP65, IP67), screw terminal
- Long service life of greater than one million cycles of operation
- Stainless steel housing, flush bezel/flat lens, red/green bi-colour LED, 24VAC/DC LED voltage
- 3A switching current, silver contact material, 1C contacts, snap-action switching element
- Screw connection/silver SE contacts, momentary switching action, ring illumination
- Ø25mm front dimension, round front and flush front ring shape, stainless steel front bezel material
- Dielectric strength is 1500VAC according to IEC 60947-5, switching voltage is 240VAC/DC
- Operating voltage is 24VDC, weight is 0.018Kg, operation current is 7mA
- Operating temperature range from -30°C to +70°C, approved by CE, CB, UL, C UL, CCC
Applications
Industrial, Medical
Technical Specifications
| Product Range | 82 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round Flush Flat |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 240V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 240V |
| Switch Mounting | Panel Mount |
| Illumination Color | Green, Red |
| SVHC | No SVHC (17-Jan-2023) |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Natural |
| Contact Current Max | 3A |
| Contact Voltage AC Max | 240V |
| Contact Voltage DC Max | 240V |
| IP Rating | IP65, IP67 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

