Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 5+ | $9.290 |
| 10+ | $8.800 |
| 25+ | $8.100 |
| 50+ | $7.450 |
| 100+ | $6.850 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-942.0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN5689
Product Range82 Series
Technical Datasheet
Accessory TypePlug In Cable
For Use WithEAO 82 Series 16mm Pushbutton/Selector Switches
Product Range82 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Plug In Cable
Product Range
82 Series
For Use With
EAO 82 Series 16mm Pushbutton/Selector Switches
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

