Print Page
84-906
Switch Finger Guard, 50mm, Yellow, Plastic21, EAO 84 Series Emergency Stop Pushbutton Switches
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.130 |
| 5+ | $18.090 |
| 10+ | $18.050 |
| 25+ | $18.000 |
| 50+ | $17.960 |
| 100+ | $17.920 |
| 250+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
84-906 is a Ø 50mm E-stop protective shroud.
- Yellow color, IP65 IP front protection
- Plastic material
- For use with EAO 84 series switches
Technical Specifications
| For Use With | EAO 84 Series Emergency Stop Pushbutton Switches |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | 84 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

